



0903257010 | |
|---|---|
DigiKey Part Number | 23-0903257010-ND |
Manufacturer | |
Manufacturer Product Number | 0903257010 |
Description | CONN HEADER VERT 10POS 1.27MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0903257010 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.252" (6.40mm) |
Series | Contact Shape Rectangular |
Packaging Tube | Contact Finish - Mating Palladium-Nickel |
Part Status Active | Contact Finish Thickness - Mating 24.0µin (0.61µm) |
Connector Type | Contact Material Brass |
Contact Type Male Blade | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.2A |
Shrouding Shrouded - 2 Wall | Voltage Rating 250V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.35000 | ¥41.35 |
| 10 | ¥35.12300 | ¥351.23 |
| 100 | ¥29.85220 | ¥2,985.22 |
| 500 | ¥26.64774 | ¥13,323.87 |
| 1,000 | ¥25.37665 | ¥25,376.65 |






