




0903250018 | |
|---|---|
DigiKey Part Number | WM6587-ND |
Manufacturer | |
Manufacturer Product Number | 0903250018 |
Description | CONN HEADER VERT 18POS 1.27MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0903250018 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.252" (6.40mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 2 Wall | Current Rating (Amps) 1.2A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥8.06300 | ¥80.63 |
| 100 | ¥6.85420 | ¥685.42 |
| 500 | ¥6.11748 | ¥3,058.74 |
| 1,000 | ¥5.82539 | ¥5,825.39 |
| 5,000 | ¥5.20026 | ¥26,001.30 |
| 10,000 | ¥4.95226 | ¥49,522.60 |






