3 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
0901481103
0901481103

0901481103

DigiKey Part Number
WM14835-ND
Manufacturer
Manufacturer Product Number
0901481103
Description
CONN RCPT 3POS 0.1 TIN PCB R/A
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
0901481103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
40.0µin (1.02µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.130" (3.30mm)
Part Status
Active
Contact Length - Post
0.114" (2.90mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Current Rating (Amps)
3A
Number of Positions
Voltage Rating
350V
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole, Right Angle
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
40.0µin (1.02µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,254
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.85000¥8.85
72¥6.55056¥471.64
144¥6.23694¥898.12
504¥5.70909¥2,877.38
1,008¥5.43637¥5,479.86
5,040¥4.85298¥24,459.02
10,008¥4.62388¥46,275.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.