



0901361203 | |
|---|---|
DigiKey Part Number | WM8224-ND |
Manufacturer | |
Manufacturer Product Number | 0901361203 |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901361203 Models |
Category | Contact Length - Mating 0.266" (6.75mm) |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Series | Overall Contact Length 0.510" (12.95mm) |
Packaging Tray | Insulation Height 0.429" (10.90mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type | Applications Automotive, General Purpose |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥10.76700 | ¥107.67 |
| 100 | ¥9.15210 | ¥915.21 |
| 500 | ¥8.16902 | ¥4,084.51 |
| 1,000 | ¥7.77910 | ¥7,779.10 |
| 5,000 | ¥6.94440 | ¥34,722.00 |
| 10,000 | ¥6.61330 | ¥66,133.00 |











