Connector Header Through Hole 1 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 1 position
0901200761
0901200761

0901200761

DigiKey Part Number
WM14724-ND
Manufacturer
Manufacturer Product Number
0901200761
Description
CONN HEADER VERT 1POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
Datasheet
 Datasheet
EDA/CAD Models
0901200761 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.114" (2.90mm)
Mfr
Overall Contact Length
0.478" (12.15mm)
Series
Insulation Height
0.098" (2.50mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
118.1µin (3.00µm)
Termination
Solder
Applications
Automotive, General Purpose
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.266" (6.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,801
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥4.39100¥43.91
100¥3.72980¥372.98
500¥3.32884¥1,664.42
1,000¥3.16981¥3,169.81
5,000¥2.82945¥14,147.25
10,000¥2.69448¥26,944.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.