Cable Fiber Optic MPO To MPO 50/125 49.2' (15.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0885366215

DigiKey Part Number
900-0885366215-ND
Manufacturer
Manufacturer Product Number
0885366215
Description
MPO QSFP MM OM3 JUMPER 15M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 49.2' (15.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Molex
Length - Overall
49.2' (15.0m)
Series
Type
Multimode, OM3
Packaging
Bulk
Color - Cable
Aqua
Part Status
Active
Color - Connectors
Black
1st Connector
MPO
Insertion Loss
1.00dB
2nd Connector
MPO
Operating Temperature
-20°C ~ 70°C
Cable Diameter
0.12" (3.0mm)
Base Product Number
Cable Type
Bend Insensitive Fiber (BIF)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,478.26000¥1,478.26
10¥1,256.66700¥12,566.67
25¥1,178.08400¥29,452.10
50¥1,121.94080¥56,097.04
Manufacturers Standard Package