
0878980455 | |
|---|---|
DigiKey Part Number | WM23641TR-ND - Tape & Reel (TR) WM23641CT-ND - Cut Tape (CT) WM23641DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878980455 |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878980455 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.03000 | ¥18.03 |
| 10 | ¥15.34900 | ¥153.49 |
| 100 | ¥13.04340 | ¥1,304.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 440 | ¥11.98266 | ¥5,272.37 |
| 880 | ¥11.41081 | ¥10,041.51 |
| 1,320 | ¥11.08906 | ¥14,637.56 |
| 2,200 | ¥10.69671 | ¥23,532.76 |
| 3,080 | ¥10.44600 | ¥32,173.68 |
| 4,400 | ¥10.18663 | ¥44,821.17 |


