



0877594014 | |
|---|---|
DigiKey Part Number | WM20518-ND |
Manufacturer | |
Manufacturer Product Number | 0877594014 |
Description | CONN HEADER SMD 40POS 2MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0877594014 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.150" (3.81mm) |
Packaging Tube | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Applications Automotive, General Purpose, Telecommunications |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.80000 | ¥47.80 |
| 13 | ¥39.86000 | ¥518.18 |
| 104 | ¥34.41644 | ¥3,579.31 |
| 507 | ¥30.77732 | ¥15,604.10 |
| 1,001 | ¥29.33620 | ¥29,365.54 |


