



0877159205 | |
|---|---|
DigiKey Part Number | WM9031-ND |
Manufacturer | |
Manufacturer Product Number | 0877159205 |
Description | CONN PCI EXP FMALE 98POS 0.039 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 0877159205 Models |
Category | Read Out Dual |
Manufacturer Molex | Features Board Guide, Locking Ramp |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 98 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material - Insulation Polyamide (PA46), Nylon 4/6 |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.16000 | ¥44.16 |
| 10 | ¥37.52100 | ¥375.21 |
| 25 | ¥35.16720 | ¥879.18 |
| 50 | ¥33.48860 | ¥1,674.43 |
| 100 | ¥31.88910 | ¥3,188.91 |
| 250 | ¥29.89240 | ¥7,473.10 |
| 500 | ¥28.46616 | ¥14,233.08 |
| 1,000 | ¥27.10847 | ¥27,108.47 |
| 2,500 | ¥25.41330 | ¥63,533.25 |



