



0875684493 | |
|---|---|
DigiKey Part Number | WM14344-ND |
Manufacturer | |
Manufacturer Product Number | 0875684493 |
Description | CONN RCPT 44POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 44 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0875684493 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 44 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.98000 | ¥45.98 |
| 10 | ¥39.07600 | ¥390.76 |
| 25 | ¥36.62600 | ¥915.65 |
| 50 | ¥34.87620 | ¥1,743.81 |
| 100 | ¥33.21150 | ¥3,321.15 |
| 250 | ¥31.13224 | ¥7,783.06 |
| 840 | ¥28.58210 | ¥24,008.96 |
| 1,680 | ¥27.21927 | ¥45,728.37 |
| 2,520 | ¥26.45263 | ¥66,660.63 |










