




0875683463 | |
|---|---|
DigiKey Part Number | 23-0875683463-ND |
Manufacturer | |
Manufacturer Product Number | 0875683463 |
Description | CONN RCPT 34POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0875683463 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.13000 | ¥26.13 |
| 10 | ¥22.17100 | ¥221.71 |
| 25 | ¥20.78360 | ¥519.59 |
| 50 | ¥19.79120 | ¥989.56 |
| 100 | ¥18.84510 | ¥1,884.51 |
| 250 | ¥17.66452 | ¥4,416.13 |
| 500 | ¥16.82150 | ¥8,410.75 |
| 1,000 | ¥16.01891 | ¥16,018.91 |
| 2,500 | ¥15.01687 | ¥37,542.18 |









