




0875682663 | |
|---|---|
DigiKey Part Number | 23-0875682663-ND |
Manufacturer | |
Manufacturer Product Number | 0875682663 |
Description | CONN RCPT 26POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0875682663 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.22000 | ¥36.22 |
| 10 | ¥30.76300 | ¥307.63 |
| 25 | ¥28.83480 | ¥720.87 |
| 50 | ¥27.45880 | ¥1,372.94 |
| 100 | ¥26.14730 | ¥2,614.73 |
| 250 | ¥24.50988 | ¥6,127.47 |
| 500 | ¥23.34054 | ¥11,670.27 |
| 1,000 | ¥22.22709 | ¥22,227.09 |
| 2,500 | ¥20.83702 | ¥52,092.55 |









