




0875681663 | |
|---|---|
DigiKey Part Number | 23-0875681663-ND |
Manufacturer | |
Manufacturer Product Number | 0875681663 |
Description | CONN RCPT 16POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0875681663 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.36000 | ¥39.36 |
| 10 | ¥33.47600 | ¥334.76 |
| 25 | ¥31.37880 | ¥784.47 |
| 50 | ¥29.87860 | ¥1,493.93 |
| 100 | ¥28.45120 | ¥2,845.12 |
| 250 | ¥26.66992 | ¥6,667.48 |
| 500 | ¥25.39754 | ¥12,698.77 |
| 1,000 | ¥24.18611 | ¥24,186.11 |
| 2,500 | ¥22.67349 | ¥56,683.73 |











