



0875681074 | |
|---|---|
DigiKey Part Number | WM3586-ND |
Manufacturer | |
Manufacturer Product Number | 0875681074 |
Description | CONN RCPT 10POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0875681074 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.45000 | ¥28.45 |
| 10 | ¥24.18900 | ¥241.89 |
| 25 | ¥22.67560 | ¥566.89 |
| 50 | ¥21.59240 | ¥1,079.62 |
| 100 | ¥20.56110 | ¥2,056.11 |
| 250 | ¥19.27312 | ¥4,818.28 |
| 500 | ¥18.35322 | ¥9,176.61 |
| 1,000 | ¥17.47761 | ¥17,477.61 |
| 2,500 | ¥16.38432 | ¥40,960.80 |








