Connector Header Surface Mount, Right Angle 7 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 7 position 0.059" (1.50mm)
0874380743
0874380743

0874380743

DigiKey Part Number
WM7651TR-ND - Tape & Reel (TR)
WM7651CT-ND - Cut Tape (CT)
WM7651DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0874380743
Description
CONN HEADER SMD R/A 7POS 1.5MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 7 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0874380743 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.106" (2.70mm)
Series
Insulation Height
0.175" (4.45mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass Alloy
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Beige
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Applications
General Purpose, Medical
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48,688
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
10¥5.49100¥54.91
100¥4.66920¥466.92
500¥4.16708¥2,083.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.30561¥4,305.61
2,000¥4.10010¥8,200.20
3,000¥3.98448¥11,953.44
5,000¥3.84348¥19,217.40
7,000¥3.75337¥26,273.59
10,000¥3.66017¥36,601.70
Manufacturers Standard Package