Connector Header Surface Mount 7 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 7 position 0.059" (1.50mm)
874370773
874370773

0874370773

DigiKey Part Number
23-0874370773TR-ND - Tape & Reel (TR)
23-0874370773CT-ND - Cut Tape (CT)
23-0874370773DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0874370773
Description
CONN HEADER SMD 7POS 1.5MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 7 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0874370773 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.106" (2.70mm)
Series
Insulation Height
0.199" (5.05mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass Alloy
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
1
Features
Pick and Place
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Beige
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
7.4mm
Mounting Type
Applications
General Purpose, Medical
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,869
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥6.43400¥64.34
100¥5.46980¥546.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥5.36769¥4,830.92
1,800¥5.11146¥9,200.63
2,700¥4.96736¥13,411.87
4,500¥4.79156¥21,562.02
6,300¥4.67923¥29,479.15
9,000¥4.56305¥41,067.45
Manufacturers Standard Package