
0857281003 | |
|---|---|
DigiKey Part Number | WM9637-ND |
Manufacturer | |
Manufacturer Product Number | 0857281003 |
Description | CONN JACK 12PORT PCB |
Customer Reference | |
Detailed Description | 12 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0857281003 Models |
Category | LED Color Green - Yellow |
Manufacturer Molex | Number of Cores per Jack 8 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Guide |
Part Status Last Time Buy | Tab Direction Up and Down |
Connector Type RJ45 | Contact Material Copper Alloy |
Number of Ports 12 | Contact Finish Gold |
Number of Rows 2 | Operating Temperature 0°C ~ 70°C |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Termination Solder | Base Product Number |
Height Above Board 1.002" (25.46mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2497309-1 | TE Connectivity AMP Connectors | 72 | 17-2497309-1-ND | ¥593.32000 | Parametric Equivalent |
| 2497310-1 | TE Connectivity AMP Connectors | 72 | 17-2497310-1-ND | ¥768.28000 | Parametric Equivalent |
| J0B-3563NL | Pulse Electronics | 0 | 553-3937-ND | ¥696.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥627.28000 | ¥627.28 |
| 10 | ¥548.16800 | ¥5,481.68 |



