USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 10.93' (3.33m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0847330007

DigiKey Part Number
0847330007-ND
Manufacturer
Manufacturer Product Number
0847330007
Description
CBL A RCPT-A PLUG W/COUPL 10.93'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 10.93' (3.33m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Series
Wire Gauge
22 AWG, 26 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Industrial Environments - IP67, Panel Mount
Length
10.93' (3.33m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
450¥751.77118¥338,297.03
Alternate Length
CBL A RCPT-A PLUG W/COUPL 2.66'
In-Stock: 79
Unit Price: ¥558.54000
CBL A RCPT-A PLUG W/COUPL 0.5'
In-Stock: 50
Unit Price: ¥378.84000
CBL A RCPT-A PLUG W/COUPL 4.30'
In-Stock: 46
Unit Price: ¥586.16000