USB 2.0 Cable A Female to Wire Leads (Circular Coupling) 0.75' (228.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0847290023

DigiKey Part Number
0847290023-ND
Manufacturer
Manufacturer Product Number
0847290023
Description
CBL USB2.0 A RCPT-WIRE W/COUPL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to Wire Leads (Circular Coupling) 0.75' (228.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
28 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Multiple
Configuration
Features
Data Transfer and Charge, Industrial Environments - IP67, Panel Mount
Length
0.75' (228.6mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
150¥405.88980¥60,883.47
Manufacturers Standard Package