Black 16 AWG Jumper Lead Pin to Cable (Round) Gold 18.0" (457.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 16 AWG Jumper Lead Pin to Cable (Round) Gold 18.0" (457.2mm)
Molex Jumpers
Molex - ML-XT Sealed Connection System

0845240014-18-B7

DigiKey Part Number
0845240014-18-B7-ND
Manufacturer
Manufacturer Product Number
0845240014-18-B7
Description
18" PRE-CRIMP A1858/19 BLACK
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Pin to Cable (Round) Gold 18.0" (457.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Obsolete
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
18.0" (457.2mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 430
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥9.58800¥95.88
100¥7.98860¥798.86
Manufacturers Standard Package
Assembly Component