Black 16 AWG Jumper Lead Socket to Socket Gold 5.90" (149.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 16 AWG Jumper Lead Socket to Socket Gold 5.90" (149.86mm)
Example of Mega-Fit assembly

0797582037

DigiKey Part Number
WM16037-ND
Manufacturer
Manufacturer Product Number
0797582037
Description
PRE-CRIMPED LEAD MEGA-FIT FEM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Socket to Socket Gold 5.90" (149.86mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.90" (149.86mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 637
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.41000¥11.41
10¥9.68400¥96.84
25¥9.08040¥227.01
50¥8.64540¥432.27
100¥8.23200¥823.20
250¥7.71624¥1,929.06
500¥7.34756¥3,673.78
1,000¥6.99675¥6,996.75
2,500¥6.55884¥16,397.10
Manufacturers Standard Package