Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0797581061

DigiKey Part Number
0797581061-ND
Manufacturer
Manufacturer Product Number
0797581061
Description
FCT PICOBLADE PRE-CRP LEAD 304MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0797581061 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 481
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.41000¥11.41
10¥9.69200¥96.92
25¥9.08040¥227.01
50¥8.64720¥432.36
100¥8.23360¥823.36
250¥7.71724¥1,929.31
500¥7.34872¥3,674.36
1,000¥6.99791¥6,997.91
2,500¥6.55986¥16,399.65
Manufacturers Standard Package