Similar
Similar
Similar

0791098605 | |
|---|---|
DigiKey Part Number | 0791098605-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0791098605 |
Description | CONN RCPT 12POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0791098605 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.175" (4.45mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Features Board Guide |
Style Board to Board or Cable | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 125V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Telecommunications |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE-106-01-G-DV-A-P-TR | Samtec Inc. | 0 | TLE-106-01-G-DV-A-P-TR-ND | ¥27.81416 | Similar |
| TLE-106-01-G-DV-A-TR | Samtec Inc. | 0 | TLE-106-01-G-DV-A-TR-ND | ¥24.68129 | Similar |
| TLE-106-01-G-DV-K-TR | Samtec Inc. | 743 | SAM14729CT-ND | ¥34.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥20.25850 | ¥101,292.50 |











