0791098463 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ¥13.81834
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ¥14.95931

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥34.56489
28 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0791098463

DigiKey Part Number
0791098463-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0791098463
Description
CONN RCPT 28POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
28 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0791098463 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Insulation Height
0.175" (4.45mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Features
Pick and Place
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
125V
Pitch - Mating
Applications
Automotive, General Purpose, Telecommunications
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
74.8µin (1.90µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPPN142FFKP-RCSullins Connector Solutions0NPPN142FFKP-RC-ND¥13.81834Similar
NPPN142FFKS-RCSullins Connector Solutions0NPPN142FFKS-RC-ND¥14.95931Similar
TLE-114-01-G-DV-A-K-TRSamtec Inc.0TLE-114-01-G-DV-A-K-TR-ND¥34.56489Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥18.33106¥137,482.95