




0791098405 | |
|---|---|
DigiKey Part Number | 900-0791098405TR-ND - Tape & Reel (TR) 900-0791098405CT-ND - Cut Tape (CT) 900-0791098405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0791098405 |
Description | CONN RCPT 12POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0791098405 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.175" (4.45mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 125V |
Pitch - Mating | Applications Automotive, General Purpose, Telecommunications |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.82000 | ¥33.82 |
| 10 | ¥28.72200 | ¥287.22 |
| 100 | ¥24.41140 | ¥2,441.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥24.30536 | ¥12,152.68 |
| 1,000 | ¥23.14615 | ¥23,146.15 |
| 1,500 | ¥22.49384 | ¥33,740.76 |
| 2,500 | ¥21.69845 | ¥54,246.12 |
| 3,500 | ¥21.19021 | ¥74,165.74 |








