Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar





0791091019 | |
|---|---|
DigiKey Part Number | 23-0791091019-ND |
Manufacturer | |
Manufacturer Product Number | 0791091019 |
Description | CONN RCPT 40POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0791091019 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.175" (4.45mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 125V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Telecommunications |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150240-2000-RB | 3M | 751 | 3M5330-ND | ¥615.03000 | Similar |
| 150240-2020-RB | 3M | 651 | 3M5331-ND | ¥618.76000 | Similar |
| 4-1734516-0 | TE Connectivity AMP Connectors | 0 | 4-1734516-0-ND | ¥0.00000 | Similar |
| 55510-040LF | Amphenol CS (FCI) | 0 | 55510-040LF-ND | ¥272.60477 | Similar |
| 55510-140LF | Amphenol CS (FCI) | 1,815 | 609-2696-ND | ¥524.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,320 | ¥46.35829 | ¥385,700.97 |



















