0791077205 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥6.04996
Datasheet
12 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0791077205

DigiKey Part Number
0791077205-ND
Manufacturer
Manufacturer Product Number
0791077205
Description
CONN RCPT 12POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
0791077205 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.175" (4.45mm)
Part Status
Active
Contact Length - Post
0.075" (1.91mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Current Rating (Amps)
1A
Number of Positions
Voltage Rating
125V
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Telecommunications
Pitch - Mating
Insulation Material
Thermoplastic, Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Finish Thickness - Post
74.8µin (1.90µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-1734506-9TE Connectivity AMP Connectors0A118392-ND¥6.04996Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,072¥12.45234¥75,610.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.