
0787883014 | |
|---|---|
DigiKey Part Number | WM26527-ND |
Manufacturer | |
Manufacturer Product Number | 0787883014 |
Description | 2MM DR MGRID VREC SMT WPEG PHBR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0787883014 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 98.4µin (2.50µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.175" (4.45mm) |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Features Board Guide |
Style Board to Board | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 125V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Telecommunications |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.58000 | ¥21.58 |
| 17 | ¥17.63471 | ¥299.79 |
| 34 | ¥16.79059 | ¥570.88 |
| 51 | ¥16.31627 | ¥832.13 |
| 102 | ¥15.53627 | ¥1,584.70 |
| 255 | ¥14.56329 | ¥3,713.64 |
| 510 | ¥13.86798 | ¥7,072.67 |
| 1,003 | ¥13.22193 | ¥13,261.60 |
| 2,516 | ¥12.39175 | ¥31,177.64 |



