


Category | Part Status Active |
Manufacturer Molex | Kit Type Circuit Plug, Receptacle |
Series | Values 16 pcs - 4 position Circuit Plug, Receptacle, 30 ~ 22 AWG Crimp Terminals |
Packaging Retail Package | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 132 | ¥6.61765 | ¥873.53 |
| Part Number | Description | Quantity |
|---|---|---|
| 0022012041 | CONN RCPT HSG 4POS 2.54MM | 3 |
| 0008500114 | CONN 22-30AWG CRIMP TIN | 13 |

