


Category | Part Status Active |
Manufacturer Molex | Kit Type Circuit Plug, Receptacle |
Series | Values 14 pcs - 12 position Circuit Plug, Receptacle, 24 ~ 18 AWG Crimp Terminals |
Packaging Retail Package | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 47 | ¥14.74170 | ¥692.86 |
| Part Number | Description | Quantity |
|---|---|---|
| 0039012120 | CONN RCPT HSG 12POS 4.20MM | 1 |
| 0039000039 | CONN SOCKET 18-24AWG CRIMP TIN | 12 |
| 0039281123 | CONN HEADER VERT 12POS 4.2MM | 1 |



