Similar



Category | Part Status Active |
Manufacturer Molex | Kit Type Circuit Plug, Receptacle |
Series | Values 12 pcs - 10 position Circuit Plug, Receptacle, 24 ~ 18 AWG Crimp Terminals |
Packaging Retail Package | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0766500078 | Molex | 254 | 23-0766500078-ND | ¥13.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 45 | ¥14.53933 | ¥654.27 |
| Part Number | Description | Quantity |
|---|---|---|
| 0039000039 | CONN SOCKET 18-24AWG CRIMP TIN | 10 |
| 0039012100 | CONN RCPT HSG 10POS 4.20MM | 1 |
| 0039281103 | CONN HEADER VERT 10POS 4.2MM | 1 |


