


Category | Part Status Active |
Manufacturer Molex | Kit Type Circuit Plug, Receptacle |
Series | Values 82 pcs - 36 position Circuit Plug, Receptacle, 24 ~ 18 AWG Crimp Terminals |
Packaging Retail Package | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.85000 | ¥44.85 |
| 10 | ¥39.01700 | ¥390.17 |
| Part Number | Description | Quantity |
|---|---|---|
| 0002062103 | CONN PIN 18-24AWG CRIMP TIN | 40 |
| 0002061103 | CONN SOCKET 18-24AWG CRIMP TIN | 40 |
| 0003062361 | CONN PLUG HSG 36POS 3.68MM | 1 |
| 0003061361 | CONN RCPT HSG 36POS 3.68MM | 1 |

