




0757571401 | |
|---|---|
DigiKey Part Number | WM14794-ND |
Manufacturer | |
Manufacturer Product Number | 0757571401 |
Description | CONN HEADER VERT 20POS 3.5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0757571401 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.441" (11.20mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tube | Overall Contact Length 0.738" (18.75mm) |
Part Status Active | Insulation Height 0.177" (4.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Blade | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Cartridge Brass |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.70000 | ¥39.70 |
| 15 | ¥32.75467 | ¥491.32 |
| 105 | ¥28.54886 | ¥2,997.63 |
| 510 | ¥25.53645 | ¥13,023.59 |
| 1,005 | ¥24.34382 | ¥24,465.54 |


