Similar
Similar
Similar
Similar
Similar
Similar



0751020078 | |
|---|---|
DigiKey Part Number | WM50024-80-ND |
Manufacturer | |
Manufacturer Product Number | 0751020078 |
Description | CONN HEADER VERT 80POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 80 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0751020078 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.187" (4.75mm) |
Packaging Bulk | Overall Contact Length 0.517" (13.13mm) |
Part Status Obsolete | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Press-Fit, Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PREC040DAAN-RC | Sullins Connector Solutions | 8,535 | S2012EC-40-ND | ¥0.92000 | Similar |
| PREC040SABN-RC | Sullins Connector Solutions | 1,210 | S1022EC-40-ND | ¥0.63000 | Similar |
| PREC040SACN-RC | Sullins Connector Solutions | 1,235 | S1032EC-40-ND | ¥0.69000 | Similar |
| PREC040SADN-RC | Sullins Connector Solutions | 0 | S1042EC-40-ND | ¥0.41599 | Similar |
| PREC040SAEN-RC | Sullins Connector Solutions | 0 | S1052EC-40-ND | ¥0.58406 | Similar |







