
0735912083 | |
|---|---|
DigiKey Part Number | 900-0735912083TR-ND - Tape & Reel (TR) 900-0735912083CT-ND - Cut Tape (CT) 900-0735912083DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912083 |
Description | SMSJ ISOLATOR/7100-8500MH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7.1 GHz ~ 8.5 GHz SMT Isolator -18dB (Max) Module |
Datasheet | Datasheet |
Category | Frequency 7.1 GHz ~ 8.5 GHz |
Manufacturer Molex | Isolation -18dB (Max) |
Series | Insertion Loss 0.5dB (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Connector Type SMT |
Part Status Active | Package / Case Module |
Type Isolator | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥188.56000 | ¥188.56 |
| 10 | ¥164.43200 | ¥1,644.32 |
| 25 | ¥156.06800 | ¥3,901.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 150 | ¥153.58593 | ¥23,037.89 |
| 300 | ¥148.11480 | ¥44,434.44 |
| 450 | ¥145.06382 | ¥65,278.72 |



