
0735912045 | |
|---|---|
DigiKey Part Number | 900-0735912045TR-ND - Tape & Reel (TR) 900-0735912045CT-ND - Cut Tape (CT) 900-0735912045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912045 |
Description | SMSJ CIRCULATOR/3400-3600 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.4 GHz ~ 3.6 GHz Circulator 50 W 20dB (Min) Module |
Datasheet | Datasheet |
Category | Frequency 3.4 GHz ~ 3.6 GHz |
Manufacturer Molex | Isolation 20dB (Min) |
Series | Power - Average Forward 50 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 0.35dB (Max) |
Part Status Active | Package / Case Module |
Type Circulator | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.84000 | ¥75.84 |
| 10 | ¥65.78000 | ¥657.80 |
| 25 | ¥62.29960 | ¥1,557.49 |
| 100 | ¥57.51780 | ¥5,751.78 |
| 250 | ¥54.65608 | ¥13,664.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥55.37653 | ¥49,838.88 |

