3.4 GHz ~ 3.6 GHz Circulator 50 W 20dB (Min) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0735912044

DigiKey Part Number
900-0735912044TR-ND - Tape & Reel (TR)
900-0735912044CT-ND - Cut Tape (CT)
900-0735912044DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0735912044
Description
SMSJ CIRCULATOR/3400-3600
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.4 GHz ~ 3.6 GHz Circulator 50 W 20dB (Min) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
3.4 GHz ~ 3.6 GHz
Manufacturer
Molex
Isolation
20dB (Min)
Series
Power - Average Forward
50 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insertion Loss
0.35dB (Max)
Part Status
Active
Package / Case
Module
Type
Circulator
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 850
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.84000¥75.84
10¥65.78000¥657.80
25¥62.29960¥1,557.49
100¥57.51780¥5,751.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥58.72717¥17,618.15
600¥56.57615¥33,945.69
900¥55.37653¥49,838.88
1,500¥53.92391¥80,885.87
Manufacturers Standard Package