
0735912043 | |
|---|---|
DigiKey Part Number | 900-0735912043TR-ND - Tape & Reel (TR) 900-0735912043CT-ND - Cut Tape (CT) 900-0735912043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912043 |
Description | SMSJ CIRCULATOR/3500-4100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.5 GHz ~ 4.1 GHz Circulator 20 W 20dB (Min) Module |
Datasheet | Datasheet |
Category | Frequency 3.5 GHz ~ 4.1 GHz |
Manufacturer Molex | Isolation 20dB (Min) |
Series | Power - Average Forward 20 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 0.4dB (Max) |
Part Status Active | Package / Case Module |
Type Circulator | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.37000 | ¥88.37 |
| 10 | ¥76.72300 | ¥767.23 |
| 25 | ¥72.67720 | ¥1,816.93 |
| 100 | ¥67.12480 | ¥6,712.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥68.55683 | ¥20,567.05 |
| 600 | ¥66.05800 | ¥39,634.80 |
| 900 | ¥64.66449 | ¥58,198.04 |

