
0735912041 | |
|---|---|
DigiKey Part Number | 900-0735912041TR-ND - Tape & Reel (TR) 900-0735912041CT-ND - Cut Tape (CT) 900-0735912041DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912041 |
Description | SMSJ CIRCULATOR/3400-3800 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.4 GHz ~ 3.8 GHz Circulator 20 W 20dB (Min) Module |
Datasheet | Datasheet |
Category | Frequency 3.4 GHz ~ 3.8 GHz |
Manufacturer Molex | Isolation 20dB (Min) |
Series | Power - Average Forward 20 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 0.3dB (Max) |
Part Status Active | Package / Case Module |
Type Circulator | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.66000 | ¥76.66 |
| 10 | ¥66.49900 | ¥664.99 |
| 25 | ¥62.98440 | ¥1,574.61 |
| 100 | ¥58.15380 | ¥5,815.38 |
| 250 | ¥55.26144 | ¥13,815.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥55.99219 | ¥50,392.97 |

