


0734155032 | |
|---|---|
DigiKey Part Number | WM9480-ND |
Manufacturer | |
Manufacturer Product Number | 0734155032 |
Description | CONN SMP JACK R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734155032 Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-174, 188, 316 | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.01000 | ¥97.01 |
| 10 | ¥82.45200 | ¥824.52 |
| 25 | ¥77.28800 | ¥1,932.20 |
| 50 | ¥73.59800 | ¥3,679.90 |
| 100 | ¥70.08570 | ¥7,008.57 |
| 250 | ¥65.70048 | ¥16,425.12 |
| 500 | ¥62.56764 | ¥31,283.82 |
| 1,000 | ¥59.58474 | ¥59,584.74 |








