0734153761 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥23.15433
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,663
Unit Price: ¥57.81000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 610
Unit Price: ¥51.60000
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: ¥27.03727
Datasheet
MMCX Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734153761

DigiKey Part Number
900-0734153761-ND
Manufacturer
Manufacturer Product Number
0734153761
Description
MMCX JACK RA SMT PCB RECEPT,T&R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0734153761 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
6 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
170 V
Mounting Type
Surface Mount, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0734153760Molex0900-0734153760-ND¥23.15433Parametric Equivalent
66011102111302Würth Elektronik1,663732-66011102111302CT-ND¥57.81000Parametric Equivalent
MMCX-J-P-H-RA-SM1Samtec Inc.610SAM9712-ND¥51.60000Parametric Equivalent
RFPC-MMCX05-F-TGCT02073-RFPC-MMCX05-F-T-ND¥27.03727Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,000¥26.18438¥183,290.66