
0734153744 | |
|---|---|
DigiKey Part Number | 900-0734153744-ND |
Manufacturer | |
Manufacturer Product Number | 0734153744 |
Description | SMP JACK STR UT-85-TP/SR086 CABL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734153744 Models |
Category | Cable Group RG-405 (.086 Semi Rigid) |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 26.5 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.72000 | ¥123.72 |
| 10 | ¥105.12800 | ¥1,051.28 |
| 25 | ¥98.54520 | ¥2,463.63 |
| 50 | ¥93.84140 | ¥4,692.07 |
| 100 | ¥89.36310 | ¥8,936.31 |
| 250 | ¥83.77208 | ¥20,943.02 |
| 500 | ¥79.77784 | ¥39,888.92 |
| 1,000 | ¥75.97571 | ¥75,975.71 |


