0734150952 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥36.07644
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥31.63972
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥46.74308
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ¥60.88200
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ¥48.31270
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 3,626
Unit Price: ¥31.51000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥135.29000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 3
Unit Price: ¥26.79000
Datasheet
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734150952

DigiKey Part Number
900-0734150952-ND
Manufacturer
Manufacturer Product Number
0734150952
Description
MMCX PLUG R/A FOR RG178 CABLE 50
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0734150952 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
6 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
170 V
Mounting Type
Free Hanging (In-Line), Right Angle
Base Product Number
Cable Group
RG-178
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0732530040Molex0900-0732530040-ND¥36.07644Parametric Equivalent
0734150955Molex0900-0734150955-ND¥31.63972Parametric Equivalent
0734152830Molex0900-0734152830-ND¥46.74308Parametric Equivalent
16_MMCX-50-1-7/111_OEHuber+Suhner, Inc.03628-16_MMCX-50-1-7/111_OE-ND¥60.88200Parametric Equivalent
16_MMCX-50-1-7/111_OHHuber+Suhner, Inc.03628-16_MMCX-50-1-7/111_OH-ND¥48.31270Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥30.73486¥122,939.44