
0733862240 | |
|---|---|
DigiKey Part Number | 900-0733862240-ND |
Manufacturer | |
Manufacturer Product Number | 0733862240 |
Description | COAX ADAPT 1.0MM TO 1.85MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.0mm Jack, Female Socket To 1.85mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 67 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polyetherimide (PEI) |
Convert From (Adapter End) 1.0mm Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) 1.85mm Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,306.03000 | ¥5,306.03 |
| 10 | ¥4,511.29100 | ¥45,112.91 |

