0733000462 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥57.64000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥42.48623
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 69
Unit Price: ¥96.51000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 1,642
Unit Price: ¥84.44000
Datasheet
SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733000462

DigiKey Part Number
900-0733000462-ND
Manufacturer
Manufacturer Product Number
0733000462
Description
SMPM, P SMT VERT FD PCB T&R W/KA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
65 GHz
Mfr
Number of Ports
1
Series
Features
Full Detent
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Impedance
50 Ohms
Voltage Rating
217 V
Mounting Type
Surface Mount
Base Product Number
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0733000080Molex00733000080-ND¥57.64000Parametric Equivalent
0733000082Molex0900-0733000082-ND¥42.48623Parametric Equivalent
SMPM-PF-P-EE-ST-SM-2Samtec Inc.69612-SMPM-PF-P-EE-ST-SM-2-ND¥96.51000Parametric Equivalent
SMPM-PF-P-EG-ST-SM-1Samtec Inc.1,642612-SMPM-PF-P-EG-ST-SM-1-ND¥84.44000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,500¥71.36834¥749,367.57