RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732870141

DigiKey Part Number
900-0732870141-ND
Manufacturer
Manufacturer Product Number
0732870141
Description
SMA M-F 18 GHZ 30DB ATTENUATOR W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
0732870141 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
30dB
Manufacturer
Molex
Frequency Range
0 Hz ~ 18 GHz
Series
Power (Watts)
2W
Packaging
Box
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2082-6044-30-CRYOAmphenol XMA145984-2082-6044-30-CRYO-ND¥1,234.42000Parametric Equivalent
2082-6244-30-CRYOAmphenol XMA55984-2082-6244-30-CRYO-ND¥1,463.43000Parametric Equivalent
2082-6340-30-CRYOAmphenol XMA55984-2082-6340-30-CRYO-ND¥1,233.52000Parametric Equivalent
2082-6418-30Amphenol XMA115984-2082-6418-30-ND¥1,091.17000Parametric Equivalent
2082-6418-30-CRYOAmphenol XMA15984-2082-6418-30-CRYO-ND¥1,233.70000Parametric Equivalent
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥511.66000¥511.66
10¥434.92900¥4,349.29
25¥407.71280¥10,192.82
50¥388.27060¥19,413.53
100¥369.75790¥36,975.79
250¥346.64384¥86,660.96
Manufacturers Standard Package