
0732513040 | |
|---|---|
DigiKey Part Number | 900-0732513040-ND |
Manufacturer | |
Manufacturer Product Number | 0732513040 |
Description | SMA PLUG, STR, 50 OHM, .086 SR C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732513040 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-405 (.086 Semi Rigid) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.06000 | ¥46.06 |
| 10 | ¥39.16700 | ¥391.67 |
| 25 | ¥36.70880 | ¥917.72 |
| 50 | ¥34.95560 | ¥1,747.78 |
| 100 | ¥33.28590 | ¥3,328.59 |
| 300 | ¥30.80327 | ¥9,240.98 |
| 500 | ¥29.71310 | ¥14,856.55 |
| 1,000 | ¥28.29604 | ¥28,296.04 |
| 2,500 | ¥26.52664 | ¥66,316.60 |




