




0732511853 | |
|---|---|
DigiKey Part Number | WM14066-ND |
Manufacturer | |
Manufacturer Product Number | 0732511853 |
Description | CONN SMA RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | 0732511853 Models |
Category | Frequency - Max 27 GHz |
Mfr | Number of Ports 1 |
Series | Features EMI/RFI Gasket, Mounting Hardware |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 2 Screws |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥219.43000 | ¥219.43 |
| 10 | ¥186.47000 | ¥1,864.70 |
| 25 | ¥174.79520 | ¥4,369.88 |
| 50 | ¥166.45500 | ¥8,322.75 |
| 100 | ¥158.51370 | ¥15,851.37 |
| 250 | ¥148.60004 | ¥37,150.01 |
| 500 | ¥141.51710 | ¥70,758.55 |










