SMA Connector Jack, Female Socket Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732511291

DigiKey Part Number
900-0732511291-ND
Manufacturer
Manufacturer Product Number
0732511291
Description
SMA JACK, END LAUNCH, BULKHEAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Solder
Mfr
Shield Termination
Solder
Series
Mounting Type
Panel Mount
Packaging
Bulk
Mounting Feature
Bulkhead
Part Status
Active
Fastening Type
Threaded
Connector Style
Number of Ports
1
Connector Type
Jack, Female Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 506
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.99000¥76.99
10¥65.44000¥654.40
25¥61.34040¥1,533.51
50¥58.41260¥2,920.63
100¥55.62400¥5,562.40
250¥52.14264¥13,035.66
500¥49.65570¥24,827.85
1,000¥47.28842¥47,288.42
Manufacturers Standard Package