Cable Assembly Coaxial MMCX to MMCX RG-316 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732305364

DigiKey Part Number
900-0732305364-ND
Manufacturer
Manufacturer Product Number
0732305364
Description
COAX CBL MMCX TO MMCX 36"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-316 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector
MMCX Plug
Series
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
36.00" (914.40mm)
Style
MMCX to MMCX
Cable Type
RG-316
1st Connector
MMCX Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
265101-01-36.00Amphenol RF13ACX2372-ND¥283.45000Similar
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥126.50000¥126.50
10¥107.51500¥1,075.15
25¥100.77680¥2,519.42
50¥95.96560¥4,798.28
100¥91.38620¥9,138.62
300¥84.57427¥25,372.28
500¥81.58352¥40,791.76
1,000¥77.69468¥77,694.68
Manufacturers Standard Package